DF59M Series Connectors
Hirose Electric introduces its horizontal-mate, mono-pole wire-to-board connectors
The DF59M series from Hirose Electric is a compact, low-profile connector series ideal for LED lighting applications and is a single-pole connector. The mated height on the PCB board is 1.2 mm which excludes the height of the wire. Mating style is horizontal, and it delivers a tactile snap and auditory click when fully engaged. The DF59M series offers a high current capacity of 6 A using 22 AWG cable and has a strong 16N mated retention force. The rated voltage is 350 VAC/DC, and the operating temperature ranges from -40°C to +105°C. Applicate cable is 22 AWG to 28 AWG.
| Features | |
|
|
| Applications | |
|
|
DF59M Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DF59M-1S-H(21) | CONN SSL RCPT 1POS SOLDER | 296943 - Immediate | $0.20 | View Details |
![]() | ![]() | DF59M-2224PCF | CONN SSL PLG CONT 22-24AWG CRIMP | 33099 - Immediate | $0.12 | View Details |
![]() | ![]() | DF59M-2628PCF | CONN SSL PLG CONT 26-28AWG CRIMP | 10202 - Immediate | $0.10 | View Details |
![]() | ![]() | HT801/DF59M-2224P | TOOL HAND CRIMPER 22-24AWG | 3 - Immediate | $708.36 | View Details |
![]() | ![]() | HT801/DF59M-2628P | TOOL HAND CRIMPER 26-28AWG | 1 - Immediate | $708.36 | View Details |
![]() | ![]() | DF59M-2224PC | CONN SSL CONTACT 22-24AWG CRIMP | 9 - Immediate | $0.16 | View Details |
![]() | DF59M-2628PC | CONN SSL CONTACT 26-28AWG CRIMP | 0 - Immediate | $0.10 | View Details |